
Quad, 12-bit voltage output digital-to-analog converter featuring a serial SPI interface. This component offers a 89KS/s conversion rate with 1LSB integral and differential nonlinearity. It operates with a dual supply voltage range of 14.25V to 15.75V and supports bipolar and unipolar output polarity. Packaged in a 16-SOIC with gold contact plating, this lead-free, RoHS compliant device is supplied on tape and reel.
Texas Instruments DAC7714UB/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7714 |
| Settling Time | 8us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7714UB/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
