
12-bit, 4-channel digital-to-analog converter (DAC) featuring serial SPI interface. Achieves 89 kS/s conversion rate with 8 µs settling time. Offers 1 LSB integral and differential nonlinearity, and 2 LSB full-scale error. Operates with dual supply voltages from ±14.25V to ±15.75V, consuming 6mA nominal supply current. Packaged in a 16-pin SOIC, this RoHS-compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments DAC7715UB/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7715 |
| Settling Time | 8us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7715UB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
