
12-bit quad voltage output Digital-to-Analog Converter (DAC) featuring a parallel interface and 100 kS/s conversion rate. Offers 4 DAC channels with bipolar or unipolar output polarity and voltage output type. Achieves 2 LSB integral nonlinearity and full-scale error, with a settling time of 8 µs. Operates with a dual supply voltage of 15V (14.25V to 15.75V range) and consumes 45mW. Packaged in a 28-pin PLCC with gold contact plating for surface mounting, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7725N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Height | 4.06mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7725 |
| Settling Time | 8us |
| Supply Type | Dual, Analog, Digital |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7725N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
