
12-bit quad voltage output Digital-to-Analog Converter (DAC) featuring a parallel interface and bipolar/unipolar output polarity. Achieves a 100KS/s conversion rate with a 10µs settling time. Offers a full-scale error of 2LSB and integral nonlinearity of 1LSB. Operates with a dual supply voltage of ±15V, drawing 6mA nominal supply current. Packaged in a 28-PLCC with gold contact plating for surface mounting, suitable for -40°C to 85°C operation.
Texas Instruments DAC7725NB/750 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7725 |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7725NB/750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
