12-bit, 4-channel voltage-output digital-to-analog converter (DAC) with a 100 kS/s conversion rate. Features 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 2 LSB. Operates with a dual supply voltage range of ±14.25V to ±15.75V, nominal supply current of 6mA, and power consumption of 45mW. Offers bipolar and unipolar output polarity, a settling time of 8µs, and a parallel interface. Packaged in a 28-pin SOIC with gold contact plating, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments DAC7725UB/1KG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7725 |
| Settling Time | 8us |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7725UB/1KG4 to view detailed technical specifications.
No datasheet is available for this part.
