
16-bit, 1-channel digital-to-analog converter (DAC) featuring an R-2R architecture. Operates with a dual supply voltage up to 15.75V, offering bipolar and unipolar output polarity with a voltage output type. Achieves a sampling rate of 172 kS/s with a settling time of 5 µs. Interface is SPI, and the component is housed in a 24-pin SSOP package with gold contact plating. Integral nonlinearity is 6 LSB, and differential nonlinearity is 4 LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7731E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| Supply Current | 4mA |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
