
Texas Instruments DAC7734EB/1K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 9us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7734EB/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
