
16-bit, 4-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a conversion rate of 89 kS/s with a settling time of 10 µs. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 14.25V to 15.75V supply voltage, consuming a nominal 6mA current. Packaged in a green SSOP-48, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7734EC/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7734 |
| Settling Time | 10us |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7734EC/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
