Texas Instruments DAC7741EVM technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 102.9mm |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| Settling Time | 3us |
| Width | 96.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC7741EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.