
16-bit Digital-to-Analog Converter (DAC) with a single voltage output channel. Features a parallel interface for word input loading and a 200 kS/s conversion rate. Offers a 5 µs settling time and ±6 LSB integral nonlinearity. Operates with dual supply voltages up to ±15.75V, with a nominal supply current of 4mA. Packaged in LQFP, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments DAC7742Y/250G4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7742 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7742Y/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
