
The DAC7742YB/2K is a 16-bit digital-to-analog converter with a conversion rate of 200KS/s. It features an integral nonlinearity of 4LSB and a nominal supply current of 4mA. The device is packaged in a lead-free LQFP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a settling time of 3us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7742YB/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 3us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7742YB/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.