
Dual 12-bit multiplying digital-to-analog converter (DAC) featuring 1.25MS/s conversion rate and 1LSB integral nonlinearity. This monolithic CMOS component offers 2 DAC channels with SPI interface and a 0.8µs settling time. Operating from a 4.5V to 5.5V supply, it consumes a nominal 200µA and is housed in a 16-PDIP package with gold contact plating. Suitable for applications within a -40°C to 85°C temperature range, this RoHS compliant component ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7800KPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7800 |
| Settling Time | 0.8us |
| Supply Type | Single |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7800KPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.