
Dual 12-bit multiplying digital-to-analog converter (DAC) in a PDIP package. Features a 1.25MS/s conversion rate, 1LSB integral and differential nonlinearity, and 3LSB full-scale error. Operates with a single 5V supply voltage, with a range of 4.5V to 5.5V. Offers a parallel interface and a settling time of 0.8µs. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7801KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7801 |
| Settling Time | 0.8us |
| Supply Type | Single |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.