
Dual 12-bit multiplying digital-to-analog converter (DAC) for surface mount applications. Features a 1.25MS/s conversion rate, 800ns settling time, and a parallel interface. Offers 1LSB integral nonlinearity and 3LSB full-scale error. Operates from a 4.5V to 5.5V single supply with a nominal current of 200µA. Packaged in a 24-SOIC with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments DAC7801KU technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Settling Time | 800ns |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
