
Dual 12-bit multiplying digital-to-analog converter, featuring a 1.25MS/s conversion rate and 400ns settling time. This monolithic CMOS component offers 1LSB integral nonlinearity and 3LSB full-scale error. Operates from a 4.5V to 5.5V supply with a nominal supply current of 200µA, resulting in 1mW power consumption. Packaged in a 24-SOIC with gold contact plating, it supports parallel interface and surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Texas Instruments DAC7801KU/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7801 |
| Settling Time | 400ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801KU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
