Dual 12-bit CMOS Digital-to-Analog Converter (DAC) with a 1.25MS/s conversion rate. Features 1LSB Integral Nonlinearity (INL) and 3LSB Full Scale Error. Operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 200µA. This component offers a 400ns settling time and is packaged in a 24-pin SOIC for tape and reel deployment.
Texas Instruments DAC7801KU/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1.25MS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 200uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7801 |
| Settling Time | 400ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801KU/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
