
Dual-channel, 12-bit digital-to-analog converter (DAC) featuring a parallel interface and 1.25MS/s sampling rate. Achieves 0.5LSB integral nonlinearity and 1LSB differential nonlinearity, with a 0.8µs settling time. Operates from a single 4.5V to 5.5V supply, consuming only 1mW. Packaged in a PDIP-24, this RoHS compliant component is suitable for applications requiring precise voltage conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7801LPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 1.25MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DAC7801 |
| Settling Time | 0.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7801LPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
