
12-bit, single-channel multiplying digital-to-analog converter (DAC) featuring a 5MS/s conversion rate and 0.2µs settling time. This integrated circuit offers 1LSB differential and integral nonlinearity, with an SPI serial interface for data input. Operating from a 2.7V to 5.5V single supply, the DAC supports a temperature range of -40°C to 125°C. Packaged in a VSSOP with gold contact plating, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7811IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 5MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Series | DAC7811 |
| Settling Time | 0.2us |
| Supply Current | 800nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7811IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
