
Texas Instruments DAC7822IRTAR technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 27.5uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Series | DAC7822 |
| Settling Time | 0.2us |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7822IRTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
