
12-bit dual-channel multiplying digital-to-analog converter featuring a parallel interface. Achieves a conversion rate of 20.4MS/s with excellent linearity, boasting 1LSB differential and integral nonlinearity. Operates from a 2.5V to 5.5V single supply and offers a wide temperature range of -40°C to 125°C. Packaged in a 40-WQFN with gold contact plating.
Texas Instruments DAC7822IRTAT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 20.4MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20400000S/s |
| Series | DAC7822 |
| Settling Time | 0.2us |
| Supply Current | 800nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7822IRTAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
