Texas Instruments DAC80004EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | DAC80004 |
| Supported Device Technology | DAC |
| Input Voltage Range | 2.7 to 5.5VDC |
| Number of Bits | 16 |
| IDE | DXP DAC Exerciser Program |
| Interface Type | SPI |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DAC80004EVM to view detailed technical specifications.
No datasheet is available for this part.