
True 16-bit quad voltage output digital-to-analog converter (DAC) with 1LSB INL/DNL. Features an ultra-small 14-TSSOP package with a width of 4.4mm and length of 5mm. Operates across an automotive temperature range from -40°C to 125°C. Maximum supply current is 5.5mA.
Texas Instruments DAC80004IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80004IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.