
16-bit, single-channel, voltage-output digital-to-analog converter featuring SPI and I2C interfaces. This automotive-grade component offers a precision internal voltage reference and operates across a temperature range of -40°C to 125°C. Housed in a 10-terminal, 3mm x 3mm S-PDSO-G10 package, it supports a nominal supply voltage of 5V.
Texas Instruments DAC80501MDGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80501MDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.