
16-bit, dual-channel, voltage-output digital-to-analog converter (DAC) with 1-LSB INL. Features SPI interface and operates over an automotive temperature range of -40°C to 125°C. Housed in a 10-WSON package with dimensions of 2.5mm x 2.5mm.
Texas Instruments DAC80502DRXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80502DRXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.