Texas Instruments
DAC80508ZCRTET
True 16-bit, 8-channel, SPI, voltage-output DAC in WCSP package with precision internal reference 16-WQFN -40 to 125
Quick Jump:
Technical Specifications
Texas Instruments DAC80508ZCRTET technical specifications.
General
Max Operating Temperature
125
Number of Terminals
16
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-PQCC-N16
Width
3
Length
3
Number of Functions
1
Temperature Grade
AUTOMOTIVE
Number of Bits
16
Converter Type
D/A CONVERTER
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Texas Instruments DAC80508ZCRTET Datasheet
Download the complete datasheet for Texas Instruments DAC80508ZCRTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.