Texas Instruments DAC80KD-V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 27 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC80KD-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.