
12-bit Digital-to-Analog Converter (DAC) featuring a single voltage output channel. This component offers a 250 kS/s conversion rate with a settling time of 4µs. It boasts a differential nonlinearity of 0.75 LSB and an integral nonlinearity (INL) of 0.5 LSB. The DAC utilizes a parallel interface and operates with dual, analog, and digital supply types. Packaged in a 28-pin DIP, it is RoHS compliant and designed for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 625mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | DAC811 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |