
12-bit Digital-to-Analog Converter (DAC) with a parallel interface, offering a conversion rate of 250 kS/s. Features include 0.25 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with dual supply voltages from 11.4V to 16.5V, supporting bipolar and unipolar output polarity. This single-channel voltage output DAC has a settling time of 4 µs and is packaged in a 28-pin CDIP with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC811BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 625mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | DAC811 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.