
12-bit digital-to-analog converter (DAC) featuring a parallel interface for word input loading. Achieves a 250 kS/s conversion rate with a 4µs settling time. Offers 0.25 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with dual analog and digital supplies, providing a voltage output. Packaged in a PDIP-28 plastic DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC811KPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Nominal Supply Current | -23mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 625mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | DAC811 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.145114oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC811KPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
