
12-bit, single-channel digital-to-analog converter (DAC) with a 167 kS/s conversion rate. Features bipolar/unipolar voltage output, parallel interface, and a settling time of 4µs. Operates with dual supply voltages from 11.4V to 16.5V, with a nominal supply current of 13mA. Integral nonlinearity is 0.5LSB and differential nonlinearity is 0.75LSB. Packaged in a 28-pin PDIP with gold contact plating, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments DAC813JPG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 167KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Nominal Supply Current | 13mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167000S/s |
| Series | DAC813 |
| Settling Time | 4us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC813JPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.