
12-bit Digital-to-Analog Converter (DAC) with a 167 kS/s conversion rate. Features 0.25 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with dual supply voltages from 11.4V to 16.5V, and a single supply range of 11.4V to 16.5V. Offers bipolar and unipolar output polarity with a voltage output type. Packaged in a 28-pin SOIC with gold contact plating, suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments DAC813KU technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 167KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 4us |
| Supply Current | 15mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC813KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
