
16-bit, 8-channel digital-to-analog converter (DAC) featuring high-voltage output and an integrated internal reference. This automotive-grade component operates across a temperature range of -40°C to 125°C. Housed in a 40-terminal, 6mm x 6mm QUAD S-PQCC-N40 package, it provides a single D/A converter function.
Texas Instruments DAC81408RHAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC81408RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.