The DAC8162TDSCT is a 14-bit digital-to-analog converter with a single channel. It operates over a temperature range of -40°C to 125°C and is packaged in a 10-pin HVSON package. The converter is designed for automotive applications and has a supply voltage of 5.5V. It has 10 terminals and a dual terminal position. The device is a single function D/A converter.
Texas Instruments DAC8162TDSCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8162TDSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.