The DAC8163TDGSR is a 14-bit digital-to-analog converter with a nominal supply voltage of 5.5V. It features an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 10 terminals and is available in a TSSOP-10 package. It is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8163TDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8163TDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.