Texas Instruments DAC8164EVM technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Number of Bits | 14 |
| Number of D/A Converters | 4 |
| Package Quantity | 1 |
| Packaging | Box |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8164EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.