
Quad-channel, 14-bit voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 4 DAC channels with unipolar output polarity and a resolution of 14 bits. Integral Nonlinearity is 4 LSB, with Differential Nonlinearity at 1 LSB. Includes a 2.5V, 2ppm/°C internal voltage reference and a reset function. Operates from a single supply voltage range of 2.7V to 5.5V, with a nominal supply current of 1mA. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Texas Instruments DAC8164ICPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1mA |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8164 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8164ICPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
