
Four-channel, 14-bit digital-to-analog converter (DAC) with serial SPI interface. Features 8µs settling time, 87dB SNR, and 79dB SFDR. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 8.8mW. Packaged in a 16-pin TSSOP, this RoHS-compliant component offers 1LSB differential nonlinearity and 4LSB integral nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8164ICPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8164 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8164ICPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
