
Quad-channel, 14-bit voltage output digital-to-analog converter (DAC) featuring ultra-low glitch and a 2.5V, 2ppm/°C internal reference. Offers 1LSB differential nonlinearity and 2LSB integral nonlinearity, with SPI interface compatibility. Operates from a 2.7V to 5.5V supply, consuming a nominal 1mA current. Housed in a 16-TSSOP package with gold contact plating, suitable for temperatures from -40°C to 105°C. Achieves 87dB signal-to-noise ratio and 79dB spurious-free dynamic range, with an 8µs settling time.
Texas Instruments DAC8164IDPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1mA |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8164IDPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
