
Four-channel, 14-bit digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves 8µs settling time with 87dB Signal-to-Noise Ratio (SNR) and 79dB Spurious-free dynamic range (SFDR). Operates from a single 2.7V to 5.5V supply, with low power consumption of 2.9mW. Housed in a 16-pin TSSOP package, this RoHS compliant component offers 4LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL).
Texas Instruments DAC8165IAPWG4 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8165 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8165IAPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
