Texas Instruments DAC8168EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 14b |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC8168EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.