
14-bit, octal channel, voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch design. This component offers 8 DAC channels with a 14-bit resolution and a unipolar output polarity. It operates from a single supply voltage range of 2.7V to 5.5V, with a typical power consumption of 2.2mW. Key performance specifications include a Differential Nonlinearity of 0.5LSB and Integral Nonlinearity of 4LSB, along with a Signal-to-Noise Ratio of 83dB and Spurious-free dynamic range of 63dB. The device utilizes an SPI interface and is housed in a 14-TSSOP package with gold contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8168IAPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.2mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8168 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8168IAPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
