
Octal, 14-bit digital-to-analog converter (DAC) featuring a parallel interface and bipolar/unipolar voltage output. Offers a 15µs settling time and operates with dual supply voltages from 4.5V to 18V or single supply from 9V to 36V. Maximum power dissipation is 224mW with typical power consumption at 107mW. This surface-mount component is housed in a VQFN package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC8228SRTQR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 224mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 107mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8228 |
| Settling Time | 15us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8228SRTQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
