
Quad 14-bit digital-to-analog converter featuring 0.5 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. This component offers a high accuracy ±16.5 V output voltage with a 6 µs settling time. It supports SPI interface and operates from dual supply voltages as low as 4.75V. The 48-TQFP package with gold contact plating ensures reliable performance across an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8234SPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 260mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8234 |
| Settling Time | 6us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8234SPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
