
Quad 14-bit digital-to-analog converter (DAC) featuring 0.5 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Offers a high accuracy 1 LSB full-scale error with a 6 µs settling time. Supports bipolar and unipolar output polarity with a voltage output type. Operates from a minimum dual supply voltage of 4.75V and features SPI interface compatibility. Packaged in a 40-VQFN with gold contact plating, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Texas Instruments DAC8234SRHAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 260mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8234 |
| Settling Time | 6us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8234SRHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
