
Quad 14-bit digital-to-analog converter (DAC) featuring 0.5 LSB integral nonlinearity and 0.5 LSB differential nonlinearity for high accuracy. This serial input device offers a 14-bit resolution and supports bipolar/unipolar output polarity with a voltage output type. Operating from a minimum dual supply voltage of 4.75V, it functions across a temperature range of -40°C to 105°C. The component utilizes an SPI interface and has a settling time of 6µs, with a power consumption of 260mW. Packaged in a 40-VQFN with gold contact plating, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8234SRHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 260mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8234SRHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
