
16-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with a supply voltage range of 2.7V to 5.5V, consuming a nominal current of 250uA. Achieves a conversion rate of 93 kS/s with a settling time of 10us. Interface is SPI, and the output is unipolar voltage. Packaged in a VSSOP with gold contact plating, supplied on tape and reel.
Texas Instruments DAC8501E/250 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 720uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Settling Time | 10us |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8501E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
