
16-bit, unipolar voltage output digital-to-analog converter (DAC) featuring a rail-to-rail output and multiplying capability. Achieves a conversion rate of 93 kS/s with a settling time of 10 µs. Operates from a 2.7V to 5.5V supply with a nominal supply current of 250 µA. Interface is SPI, and the component offers 1 LSB differential nonlinearity and 64 LSB integral nonlinearity. Packaged in a VSSOP with gold contact plating, this RoHS compliant device operates from -40°C to 105°C.
Texas Instruments DAC8501E/2K5 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC8501 |
| Settling Time | 10us |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8501E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
