
16-bit, single-channel digital-to-analog converter (DAC) featuring a rail-to-rail output and serial SPI interface. Achieves a conversion rate of 93 kS/s with a settling time of 10 µs. Operates from a 2.7V to 5.5V supply, consuming a nominal 250 µA. Offers 1 LSB differential nonlinearity and 64 LSB integral nonlinearity. Packaged in a VSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC8531E/250G4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC8531 |
| Settling Time | 10us |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8531E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
