
16-bit, single-channel digital-to-analog converter (DAC) featuring a rail-to-rail voltage output. Achieves a conversion rate of 93 kS/s with a settling time of 10 µs. Operates from a 2.7V to 5.5V single supply, consuming a nominal 250 µA. Interface is SPI compatible, and the device offers unipolar output polarity. Packaged in VSON with gold contact plating, this lead-free and RoHS compliant component operates across a -40°C to 105°C temperature range.
Texas Instruments DAC8531IDRBR technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | DAC8531 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8531IDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
