
16-bit Digital-to-Analog Converter (DAC) with a single channel, featuring serial SPI interface and voltage output. Achieves a 93kS/s sampling rate with a 10µs settling time. Operates from a 2.7V to 5.5V single supply, consuming a nominal 250µA. Offers 1LSB differential nonlinearity and 64LSB integral nonlinearity. Packaged in a VSON, 3x3mm, 8-pin plastic surface mount package.
Texas Instruments DAC8531IDRBRG4 technical specifications.
| Package/Case | VSON |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | DAC8531 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8531IDRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
